
74LVC3G34GS,115 | |
|---|---|
DigiKey Part Number | 1727-8088-2-ND - Tape & Reel (TR) 1727-8088-1-ND - Cut Tape (CT) 1727-8088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G34GS,115 |
Description | IC BUFFER NON-INVERT 5.5V 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,63640 Kč | 115,91 Kč |
| 100 | 4,00010 Kč | 400,01 Kč |
| 250 | 3,69732 Kč | 924,33 Kč |
| 500 | 3,51506 Kč | 1 757,53 Kč |
| 1 000 | 3,36430 Kč | 3 364,30 Kč |
| 2 500 | 3,34120 Kč | 8 353,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,10951 Kč | 15 547,55 Kč |
| 10 000 | 3,03066 Kč | 30 306,60 Kč |
| 15 000 | 2,99117 Kč | 44 867,55 Kč |
| 25 000 | 2,94742 Kč | 73 685,50 Kč |
| 35 000 | 2,92185 Kč | 102 264,75 Kč |
| 50 000 | 2,89726 Kč | 144 863,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




