
INA188IDRJR | |
|---|---|
DigiKey Part Number | 296-46939-2-ND - Tape & Reel (TR) 296-46939-1-ND - Cut Tape (CT) 296-46939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA188IDRJR |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | INA188IDRJR Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 1.4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 18 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.9V/µs | Package / Case 8-WDFN Exposed Pad |
-3db Bandwidth 600 kHz | Supplier Device Package 8-SON (4x4) |
Current - Input Bias 850 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| 10 | 80,08600 Kč | 800,86 Kč |
| 25 | 73,81200 Kč | 1 845,30 Kč |
| 100 | 66,90590 Kč | 6 690,59 Kč |
| 250 | 63,80368 Kč | 15 950,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,99465 Kč | 59 994,65 Kč |
| 2 000 | 58,65015 Kč | 117 300,30 Kč |
| 3 000 | 57,97667 Kč | 173 930,01 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |


