
74LVC2G66GT,115 | |
|---|---|
DigiKey Part Number | 1727-4142-2-ND - Tape & Reel (TR) 1727-4142-1-ND - Cut Tape (CT) 1727-4142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G66GT,115 |
Description | IC SWITCH SPST-NOX2 10OHM 8XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G66GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| 25 | 2,86280 Kč | 71,57 Kč |
| 100 | 2,45020 Kč | 245,02 Kč |
| 250 | 2,24984 Kč | 562,46 Kč |
| 500 | 2,13026 Kč | 1 065,13 Kč |
| 1 000 | 2,03133 Kč | 2 031,33 Kč |
| 2 500 | 1,97104 Kč | 4 927,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,86406 Kč | 9 320,30 Kč |
| 10 000 | 1,81228 Kč | 18 122,80 Kč |
| 15 000 | 1,78636 Kč | 26 795,40 Kč |
| 25 000 | 1,75762 Kč | 43 940,50 Kč |
| 35 000 | 1,74082 Kč | 60 928,70 Kč |
| 50 000 | 1,72469 Kč | 86 234,50 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |


