
74LVC2G66GT,115 | |
|---|---|
DigiKey Part Number | 2156-74LVC2G66GT,115-954-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC2G66GT,115 |
Description | NEXPERIA 74LVC2G66GT - SPST, 2 F |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 10Ohm 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 3.9ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -56dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 185 | 5,26250 Kč | 6 236,06 Kč |
| Unit Price without VAT: | 5,26250 Kč |
|---|---|
| Unit Price with VAT: | 6,36763 Kč |


