Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMBJ75A-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ75A-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ75A-QH |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,68914 Kč | 5 378,28 Kč |
| 4 000 | 2,46527 Kč | 9 861,08 Kč |
| 6 000 | 2,35023 Kč | 14 101,38 Kč |
| 10 000 | 2,22021 Kč | 22 202,10 Kč |
| 14 000 | 2,14286 Kč | 30 000,04 Kč |
| 20 000 | 2,06742 Kč | 41 348,40 Kč |
| 50 000 | 2,02606 Kč | 101 303,00 Kč |
| Unit Price without VAT: | 2,68914 Kč |
|---|---|
| Unit Price with VAT: | 3,25386 Kč |












