


ISOM8-420-B-L2 | |
|---|---|
DigiKey Part Number | 118-ISOM8-420-B-L2-ND |
Manufacturer | |
Manufacturer Product Number | ISOM8-420-B-L2 |
Description | TVS DEV GDT/MOV 1100V DISC 23MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 1100V (1.1kV) Through Hole Disc 23mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 1100V (1.1kV) | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 23mm | |
Supplier Device Package | Disc 23mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,33400 Kč | 293,34 Kč |
| 25 | 26,68440 Kč | 667,11 Kč |
| 200 | 22,68730 Kč | 4 537,46 Kč |
| 400 | 21,79593 Kč | 8 718,37 Kč |
| 600 | 21,34902 Kč | 12 809,41 Kč |
| 1 000 | 20,85437 Kč | 20 854,37 Kč |
| 2 600 | 20,09945 Kč | 52 258,57 Kč |
| 5 000 | 19,68810 Kč | 98 440,50 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |











