Diode 2000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 2000 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

EM518GP-TP

DigiKey Part Number
EM518GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM518GP-TP
Description
DIODE STANDARD 2000V 1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 2000 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,84614 Kč9 230,70 Kč
10 0001,68207 Kč16 820,70 Kč
15 0001,59845 Kč23 976,75 Kč
25 0001,50447 Kč37 611,75 Kč
35 0001,44882 Kč50 708,70 Kč
50 0001,39472 Kč69 736,00 Kč
125 0001,31238 Kč164 047,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,84614 Kč
Unit Price with VAT:2,23383 Kč