
TLV9152IDGKR | |
|---|---|
DigiKey Part Number | 296-TLV9152IDGKRTR-ND - Tape & Reel (TR) 296-TLV9152IDGKRCT-ND - Cut Tape (CT) 296-TLV9152IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9152IDGKR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Supply 560µA (x2 Channels) |
Mfr | Current - Output / Channel 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 21V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4.5 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 10 pA | Supplier Device Package 8-VSSOP |
Voltage - Input Offset 125 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,17520 Kč | 479,38 Kč |
| 100 | 16,99160 Kč | 1 699,16 Kč |
| 250 | 15,95008 Kč | 3 987,52 Kč |
| 500 | 15,32182 Kč | 7 660,91 Kč |
| 1 000 | 15,09966 Kč | 15 099,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,25898 Kč | 35 647,45 Kč |
| 5 000 | 13,92999 Kč | 69 649,95 Kč |
| 7 500 | 13,76525 Kč | 103 239,38 Kč |
| 12 500 | 13,58278 Kč | 169 784,75 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |











