


AMC0386M10QDFXRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0386M10QDFXRQ1TR-ND - Tape & Reel (TR) 296-AMC0386M10QDFXRQ1CT-ND - Cut Tape (CT) 296-AMC0386M10QDFXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0386M10QDFXRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 15-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC 16 b 39K Serial 15-SSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V, 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Resolution (Bits) 16 b | Package / Case 36-BSSOP (0.295", 7.50mm Width), 15 Leads |
Sampling Rate (Per Second) 39K | Supplier Device Package 15-SSOP |
Data Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 113,07400 Kč | 1 130,74 Kč |
| 25 | 104,62880 Kč | 2 615,72 Kč |
| 100 | 95,34560 Kč | 9 534,56 Kč |
| 250 | 92,36516 Kč | 23 091,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 86,91856 Kč | 65 188,92 Kč |
| 1 500 | 84,96001 Kč | 127 440,01 Kč |
| 2 250 | 83,97903 Kč | 188 952,82 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |










