
TPSM33606S5QRDNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSM33606S5QRDNRQ1TR-ND - Tape & Reel (TR) 296-TPSM33606S5QRDNRQ1CT-ND - Cut Tape (CT) 296-TPSM33606S5QRDNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM33606S5QRDNRQ1 |
Description | AUTOMOTIVE, 3V TO 36V INPUT, 0.6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 600mA 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM33606S5QRDNRQ1 Models |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Efficiency 93.22% |
Type Non-Isolated PoL Module | Grade Automotive |
Number of Outputs 1 | Qualification AEC-Q100 |
Voltage - Input (Min) 3V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 36V | Package / Case 11-PowerFQFN Module |
Voltage - Output 1 | Size / Dimension 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) |
Current - Output (Max) 600mA | Supplier Device Package 11-QFN-FCMOD (4.5x3.5) |
Power (Watts) 1.98 W | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 41,33600 Kč | 413,36 Kč |
| 25 | 37,78200 Kč | 944,55 Kč |
| 100 | 33,87980 Kč | 3 387,98 Kč |
| 250 | 32,01904 Kč | 8 004,76 Kč |
| 500 | 31,27074 Kč | 15 635,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,83342 Kč | 86 500,26 Kč |
| 6 000 | 28,27551 Kč | 169 653,06 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |










