150µH, 450µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150µH, 450µH Pulse Transformer 1:1 Surface Mount
Pulse Electronics Battery Management Systems (BMS) Components

HM2112ZNLT

DigiKey Part Number
553-HM2112ZNLTTR-ND - Tape & Reel (TR)
553-HM2112ZNLTCT-ND - Cut Tape (CT)
553-HM2112ZNLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HM2112ZNLT
Description
XFMR CMC MODULE AECQ BATT MNGT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150µH, 450µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HM2112ZNLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.579" L x 0.478" W (14.70mm x 12.15mm)
Part Status
Active
Height - Seated (Max)
0.136" (3.45mm)
Inductance
150µH, 450µH
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
10115,90900 Kč1 159,09 Kč
25111,22240 Kč2 780,56 Kč
50107,78700 Kč5 389,35 Kč
100104,44200 Kč10 444,20 Kč
250100,15376 Kč25 038,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60096,19848 Kč57 719,09 Kč
1 20093,16533 Kč111 798,40 Kč
1 80091,43007 Kč164 574,13 Kč
Manufacturers Standard Package
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč