


ISOM5-555-B-L2 | |
|---|---|
DigiKey Part Number | 118-ISOM5-555-B-L2-ND |
Manufacturer | |
Manufacturer Product Number | ISOM5-555-B-L2 |
Description | TVS DEV GDT/MOV 1400V DISC 17MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 1400V (1.4kV) Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 1400V (1.4kV) | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm | |
Supplier Device Package | Disc 17mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,47000 Kč | 53,47 Kč |
| 10 | 33,61700 Kč | 336,17 Kč |
| 25 | 28,44280 Kč | 711,07 Kč |
| 100 | 22,57820 Kč | 2 257,82 Kč |
| 300 | 19,20110 Kč | 5 760,33 Kč |
| 600 | 17,51010 Kč | 10 506,06 Kč |
| 1 200 | 16,09395 Kč | 19 312,74 Kč |
| 2 700 | 14,72634 Kč | 39 761,12 Kč |
| 5 100 | 14,47187 Kč | 73 806,54 Kč |
| Unit Price without VAT: | 53,47000 Kč |
|---|---|
| Unit Price with VAT: | 64,69870 Kč |












