



DK-ISOMOV-04 | |
|---|---|
DigiKey Part Number | 118-DK-ISOMOV-04-ND |
Manufacturer | |
Manufacturer Product Number | DK-ISOMOV-04 |
Description | ISOMOV DESIGN KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IsoMOV™ Gas Discharge Tube (GDT), Metal Oxide Varistor (MOV) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Type Circuit Protection |
Manufacturer Bourns Inc. | Function Gas Discharge Tube (GDT), Metal Oxide Varistor (MOV) |
Series | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,38000 Kč | 1 101,38 Kč |
| 10 | 956,55800 Kč | 9 565,58 Kč |
| Unit Price without VAT: | 1 101,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 332,66980 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| ISOM3-175-B-L2 | TVS DEV GDT/MOV 470V DISC 13.2MM | 5 |
| ISOM5-175-B-L2 | TVS DEV GDT/MOV 470V DISC 17MM | 5 |
| ISOM3-275-B-L2 | TVS DEV GDT/MOV 730V DISC 13.2MM | 5 |
| ISOM3-300-B-L2 | TVS DEV GDT/MOV 800V DISC 13.2MM | 5 |
| ISOM5-300-B-L2 | TVS DEV GDT/MOV 800V DISC 17MM | 5 |

