GDT, MOV TVS Device 1 Circuit 470V Through Hole Disc 13.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit 470V Through Hole Disc 13.2mm
Bourns IsoMOV Hybrid Protector

ISOM3-175-B-L2

DigiKey Part Number
118-ISOM3-175-B-L2-ND
Manufacturer
Manufacturer Product Number
ISOM3-175-B-L2
Description
TVS DEV GDT/MOV 470V DISC 13.2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 470V Through Hole Disc 13.2mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Bourns Inc.
Applications
General Purpose
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Disc 13.2mm
Part Status
Active
Supplier Device Package
Disc 13.2mm
Voltage - Clamping
470V
Base Product Number
Technology
GDT, MOV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 558
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,57000 Kč28,57 Kč
1020,79300 Kč207,93 Kč
2518,82840 Kč470,71 Kč
10016,66770 Kč1 666,77 Kč
25015,63996 Kč3 909,99 Kč
50015,01972 Kč7 509,86 Kč
1 00014,50938 Kč14 509,38 Kč
2 50013,97060 Kč34 926,50 Kč
5 00013,64575 Kč68 228,75 Kč
Manufacturers Standard Package
Unit Price without VAT:28,57000 Kč
Unit Price with VAT:34,56970 Kč