GDT, MOV TVS Device 1 Circuit 800V Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit 800V Through Hole Disc 17mm
Bourns IsoMOV Hybrid Protector

ISOM5-300-B-L2

DigiKey Part Number
118-ISOM5-300-B-L2-ND
Manufacturer
Manufacturer Product Number
ISOM5-300-B-L2
Description
TVS DEV GDT/MOV 800V DISC 17MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 800V Through Hole Disc 17mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Bourns Inc.
Applications
General Purpose
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Disc 17mm
Part Status
Active
Supplier Device Package
Disc 17mm
Voltage - Clamping
800V
Base Product Number
Technology
GDT, MOV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 753
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,20000 Kč34,20 Kč
1024,98500 Kč249,85 Kč
2522,68240 Kč567,06 Kč
10020,15270 Kč2 015,27 Kč
30018,74007 Kč5 622,02 Kč
60018,04870 Kč10 829,22 Kč
1 20017,47952 Kč20 975,42 Kč
2 70016,94000 Kč45 738,00 Kč
5 10016,59509 Kč84 634,96 Kč
Manufacturers Standard Package
Unit Price without VAT:34,20000 Kč
Unit Price with VAT:41,38200 Kč