

ISOM5-380-B-L2 | |
---|---|
DigiKey Part Number | 118-ISOM5-380-B-L2-ND |
Manufacturer | |
Manufacturer Product Number | ISOM5-380-B-L2 |
Description | TVS DEV GDT/MOV 1000V DISC 17MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 1000V (1kV) Through Hole Disc 17mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | 1000V (1kV) | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 17mm | |
Supplier Device Package | Disc 17mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,91000 Kč | 52,91 Kč |
10 | 33,26600 Kč | 332,66 Kč |
25 | 28,14560 Kč | 703,64 Kč |
100 | 22,34230 Kč | 2 234,23 Kč |
300 | 19,00043 Kč | 5 700,13 Kč |
600 | 17,32708 Kč | 10 396,25 Kč |
1 200 | 15,92575 Kč | 19 110,90 Kč |
2 700 | 14,57244 Kč | 39 345,59 Kč |
5 100 | 14,32063 Kč | 73 035,21 Kč |
Unit Price without VAT: | 52,91000 Kč |
---|---|
Unit Price with VAT: | 64,02110 Kč |