
G7EB-1A-E2 DC24 | |
|---|---|
DigiKey Part Number | 39-G7EB-1A-E2DC24-ND |
Manufacturer | |
Manufacturer Product Number | G7EB-1A-E2 DC24 |
Description | 150A, 800VAC / 60VDC PCB RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G7EB-1A-E2 DC24 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tray | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 100 A | Approval Agency CQC, TUV, UR |
Switching Voltage 800VAC, 60VDC - Max | Relay Type |
Load - Max Switching 80000VA, 6000W | Coil Resistance 51 Ohms |
Coil Current 235.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 933,15000 Kč | 933,15 Kč |
| 10 | 831,10100 Kč | 8 311,01 Kč |
| 25 | 793,58160 Kč | 19 839,54 Kč |
| 60 | 759,29467 Kč | 45 557,68 Kč |
| 120 | 733,18192 Kč | 87 981,83 Kč |
| Unit Price without VAT: | 933,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 129,11150 Kč |


