




SR99S01VBNN04G7 | |
|---|---|
DigiKey Part Number | 1849-1159-2-ND - Tape & Reel (TR) 1849-1159-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR99S01VBNN04G7 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Push Button Actuated | |
Color | Red | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 13,69080 Kč | 342,27 Kč |
| 50 | 12,34260 Kč | 617,13 Kč |
| 100 | 11,18140 Kč | 1 118,14 Kč |
| 250 | 9,92700 Kč | 2 481,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 8,79984 Kč | 6 599,88 Kč |
| 1 500 | 8,26733 Kč | 12 400,99 Kč |
| 2 250 | 8,00892 Kč | 18 020,07 Kč |
| 3 750 | 7,73130 Kč | 28 992,38 Kč |
| 5 250 | 7,57416 Kč | 39 764,34 Kč |
| 7 500 | 7,42719 Kč | 55 703,93 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











