SR99S01VBNN01G7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SR99S01VBNN01G7
1849-1166-1-ND
1849-1166-1-ND

SR99S01VBNN01G7

DigiKey Part Number
1849-1166-2-ND - Tape & Reel (TR)
1849-1166-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR99S01VBNN01G7
Description
TERM BLOCK 1POS SIDE ENTRY PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
METZ CONNECT USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
9 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Push Button Actuated
Color
White
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,83000 Kč20,83 Kč
1015,28900 Kč152,89 Kč
2513,31440 Kč332,86 Kč
5012,01060 Kč600,53 Kč
10010,87950 Kč1 087,95 Kč
2509,65764 Kč2 414,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7508,56113 Kč6 420,85 Kč
1 5008,04316 Kč12 064,74 Kč
2 2507,79172 Kč17 531,37 Kč
3 7507,52163 Kč28 206,11 Kč
5 2507,36874 Kč38 685,89 Kč
7 5007,22576 Kč54 193,20 Kč
18 7506,93412 Kč130 014,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,83000 Kč
Unit Price with VAT:25,20430 Kč