CD214C-T33ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 75 063
Unit Price: 10,00000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 14 065
Unit Price: 6,87000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 528
Unit Price: 28,95000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 521
Unit Price: 37,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 375
Unit Price: 7,92000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 182
Unit Price: 12,08000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 364,52500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 312,45000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 312,45000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 868
Unit Price: 18,75000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 694
Unit Price: 10,83000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 9,59520 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 450
Unit Price: 12,29000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 600
Unit Price: 17,50000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T33ALF

DigiKey Part Number
CD214C-T33ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T33ALF
Description
TVS DIODE 33VWM 53.3VC SMC
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T33ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes