
1.5SMCJ33A | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ33ATR-ND - Tape & Reel (TR) 4878-1.5SMCJ33ACT-ND - Cut Tape (CT) 4878-1.5SMCJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ33A |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ33A Models |
Category | Current - Peak Pulse (10/1000µs) 28.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 100 | 7,36610 Kč | 736,61 Kč |
| 500 | 5,62914 Kč | 2 814,57 Kč |
| 1 000 | 5,06892 Kč | 5 068,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35646 Kč | 13 069,38 Kč |
| 6 000 | 3,99760 Kč | 23 985,60 Kč |
| 9 000 | 3,81475 Kč | 34 332,75 Kč |
| 15 000 | 3,60929 Kč | 54 139,35 Kč |
| 21 000 | 3,48764 Kč | 73 240,44 Kč |
| 30 000 | 3,36940 Kč | 101 082,00 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

