


SMCJ33A-Q | |
|---|---|
DigiKey Part Number | SMCJ33A-QTR-ND - Tape & Reel (TR) SMCJ33A-QCT-ND - Cut Tape (CT) SMCJ33A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A-Q |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ33A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 5,95700 Kč | 59,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93671 Kč | 14 810,13 Kč |
| 6 000 | 4,86901 Kč | 29 214,06 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |



