
1.5SMCJ33A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ33A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMCJ33A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1.5SMCJ33A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ33A-AU_R1_000A1 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,23786 Kč | 3 390,29 Kč |
| 1 600 | 3,82595 Kč | 6 121,52 Kč |
| 2 400 | 3,61583 Kč | 8 677,99 Kč |
| 4 000 | 3,37967 Kč | 13 518,68 Kč |
| 5 600 | 3,23973 Kč | 18 142,49 Kč |
| 8 000 | 3,10370 Kč | 24 829,60 Kč |
| 20 000 | 2,80513 Kč | 56 102,60 Kč |
| 40 000 | 2,65062 Kč | 106 024,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,50000 Kč | 22,50 Kč |
| 10 | 14,03900 Kč | 140,39 Kč |
| 100 | 9,19440 Kč | 919,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 11,68600 Kč | 116,86 Kč |
| 100 | 8,04040 Kč | 804,04 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |

