1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ33A

DigiKey Part Number
SMDJ33ATR-ND - Tape & Reel (TR)
SMDJ33ACT-ND - Cut Tape (CT)
SMDJ33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ33A
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ33A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
56.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,08000 Kč12,08 Kč
1011,97700 Kč119,77 Kč
1009,31100 Kč931,10 Kč
5008,41532 Kč4 207,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,22634 Kč21 679,02 Kč
6 0006,86349 Kč41 180,94 Kč
Manufacturers Standard Package
Unit Price without VAT:12,08000 Kč
Unit Price with VAT:14,61680 Kč