15KPA180A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KPA33A

DigiKey Part Number
15KPA33ATR-ND - Tape & Reel (TR)
15KPA33ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KPA33A
Description
TVS DIODE 33VWM 54.7VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
54.7V Clamp 276.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
15KPA33A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.9V
Voltage - Clamping (Max) @ Ipp
54.7V
Current - Peak Pulse (10/1000µs)
276.1A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1164,77000 Kč164,77 Kč
10136,22800 Kč1 362,28 Kč
100133,85360 Kč13 385,36 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
800128,40055 Kč102 720,44 Kč
Manufacturers Standard Package
Unit Price without VAT:164,77000 Kč
Unit Price with VAT:199,37170 Kč