
SUD50P10-43L-E3 | |
|---|---|
DigiKey Part Number | SUD50P10-43L-E3TR-ND - Tape & Reel (TR) SUD50P10-43L-E3CT-ND - Cut Tape (CT) SUD50P10-43L-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P10-43L-E3 |
Description | MOSFET P-CH 100V 37.1A TO252 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 37.1A (Tc) 8.3W (Ta), 136W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SUD50P10-43L-E3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 8.3W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 43mOhm @ 9.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 10 | 48,94800 Kč | 489,48 Kč |
| 100 | 34,05080 Kč | 3 405,08 Kč |
| 500 | 27,68818 Kč | 13 844,09 Kč |
| 1 000 | 27,34907 Kč | 27 349,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,92564 Kč | 47 851,28 Kč |
| 4 000 | 22,48171 Kč | 89 926,84 Kč |
| 6 000 | 22,34406 Kč | 134 064,36 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |











