Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73625DBVR

DigiKey Part Number
296-39487-2-ND - Tape & Reel (TR)
296-39487-1-ND - Cut Tape (CT)
296-39487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73625DBVR
Description
IC REG LINEAR 2.5V 400MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73625DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
550 µA
Mfr
Current - Supply (Max)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.2V @ 400mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS73625DBVTTexas Instruments852296-15817-1-ND62,15000 KčParametric Equivalent
RT9193-25GBRichtek USA Inc.6921028-1015-1-ND8,61000 KčSimilar
In-Stock: 4 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1039,22400 Kč392,24 Kč
2535,82240 Kč895,56 Kč
10032,08910 Kč3 208,91 Kč
25030,30936 Kč7 577,34 Kč
50029,52486 Kč14 762,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,26247 Kč81 787,41 Kč
6 00026,72871 Kč160 372,26 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč

Other Suppliers on DigiKey

187 472In Stock
Ships from Rochester Electronics, LLC