


TPS73625DBVT | |
|---|---|
DigiKey Part Number | 296-15817-2-ND - Tape & Reel (TR) 296-15817-1-ND - Cut Tape (CT) 296-15817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73625DBVT |
Description | IC REG LINEAR 2.5V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73625DBVT Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,42700 Kč | 464,27 Kč |
| 25 | 42,49160 Kč | 1 062,29 Kč |
| 100 | 38,17440 Kč | 3 817,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,11488 Kč | 9 028,72 Kč |
| 500 | 34,87348 Kč | 17 436,74 Kč |
| 750 | 34,25193 Kč | 25 688,95 Kč |
| 1 250 | 33,56303 Kč | 41 953,79 Kč |
| 1 750 | 33,16052 Kč | 58 030,91 Kč |
| 2 500 | 32,77326 Kč | 81 933,15 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |


