
TPS562209DDCR | |
|---|---|
DigiKey Part Number | 296-40812-2-ND - Tape & Reel (TR) 296-40812-1-ND - Cut Tape (CT) 296-40812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562209DDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562209DDCR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,29760 Kč | 257,44 Kč |
| 100 | 9,01650 Kč | 901,65 Kč |
| 250 | 8,40760 Kč | 2 101,90 Kč |
| 500 | 8,04056 Kč | 4 020,28 Kč |
| 1 000 | 7,73818 Kč | 7 738,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,36477 Kč | 22 094,31 Kč |
| 6 000 | 7,18198 Kč | 43 091,88 Kč |
| 9 000 | 7,09046 Kč | 63 814,14 Kč |
| 15 000 | 6,98900 Kč | 104 835,00 Kč |
| 21 000 | 6,92974 Kč | 145 524,54 Kč |
| 30 000 | 6,87274 Kč | 206 182,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |









