
TPS562209DDCT | |
|---|---|
DigiKey Part Number | 296-37302-2-ND - Tape & Reel (TR) 296-37302-1-ND - Cut Tape (CT) 296-37302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562209DDCT |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562209DDCT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,52300 Kč | 135,23 Kč |
| 25 | 12,17880 Kč | 304,47 Kč |
| 100 | 10,70480 Kč | 1 070,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,99924 Kč | 2 499,81 Kč |
| 500 | 9,57466 Kč | 4 787,33 Kč |
| 750 | 9,36203 Kč | 7 021,52 Kč |
| 1 250 | 9,12606 Kč | 11 407,58 Kč |
| 1 750 | 8,98834 Kč | 15 729,60 Kč |
| 2 500 | 8,85570 Kč | 22 139,25 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |





