


SMCJ33A | |
|---|---|
DigiKey Part Number | SMCJ33ABTR-ND - Tape & Reel (TR) SMCJ33ABCT-ND - Cut Tape (CT) SMCJ33ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ33A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 Kč | 10,00 Kč |
| 10 | 8,22800 Kč | 82,28 Kč |
| 100 | 5,66580 Kč | 566,58 Kč |
| 500 | 4,17516 Kč | 2 087,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,41091 Kč | 10 232,73 Kč |
| Unit Price without VAT: | 10,00000 Kč |
|---|---|
| Unit Price with VAT: | 12,10000 Kč |




