
CAY16-000J4LF | |
|---|---|
DigiKey Part Number | CAY16-000J4LFTR-ND - Tape & Reel (TR) CAY16-000J4LFCT-ND - Cut Tape (CT) CAY16-000J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-000J4LF |
Description | RES ARRAY 4 RES ZERO OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 4 Resistor Network/Array 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-000J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 0.0 | |
Tolerance | Jumper | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 25 | 0,62160 Kč | 15,54 Kč |
| 50 | 0,54600 Kč | 27,30 Kč |
| 100 | 0,48090 Kč | 48,09 Kč |
| 250 | 0,40652 Kč | 101,63 Kč |
| 500 | 0,36074 Kč | 180,37 Kč |
| 1 000 | 0,32148 Kč | 321,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25147 Kč | 1 257,35 Kč |
| 10 000 | 0,22854 Kč | 2 285,40 Kč |
| 15 000 | 0,21676 Kč | 3 251,40 Kč |
| 25 000 | 0,20342 Kč | 5 085,50 Kč |
| 35 000 | 0,19547 Kč | 6 841,45 Kč |
| 50 000 | 0,18771 Kč | 9 385,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










