



SIM6050-8-0-30-00-A | |
|---|---|
DigiKey Part Number | 2073-SIM6050-8-0-30-00-ATR-ND - Tape & Reel (TR) 2073-SIM6050-8-0-30-00-ACT-ND - Cut Tape (CT) 2073-SIM6050-8-0-30-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM6050-8-0-30-00-A |
Description | CONN MINI SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector Mini SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM6050-8-0-30-00-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Mini SIM | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 25 | 24,47520 Kč | 611,88 Kč |
| 50 | 23,30780 Kč | 1 165,39 Kč |
| 100 | 22,19280 Kč | 2 219,28 Kč |
| 250 | 20,80144 Kč | 5 200,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 19,34336 Kč | 13 540,35 Kč |
| 1 400 | 18,41989 Kč | 25 787,85 Kč |
| 2 100 | 17,90070 Kč | 37 591,47 Kč |
| 3 500 | 17,26731 Kč | 60 435,58 Kč |
| 4 900 | 16,86255 Kč | 82 626,49 Kč |
| 7 000 | 16,44389 Kč | 115 107,23 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |










