
91A2A-B28-B18/B15L | |
|---|---|
DigiKey Part Number | 118-91A2A-B28-B18/B15L-ND |
Manufacturer | |
Manufacturer Product Number | 91A2A-B28-B18/B15L |
Description | POT 10K/50K OHM 1/2W PLASTIC LIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k, 50k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k, 50k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| 10 | 269,00500 Kč | 2 690,05 Kč |
| 45 | 237,94933 Kč | 10 707,72 Kč |
| 90 | 224,80456 Kč | 20 232,41 Kč |
| 135 | 217,43815 Kč | 29 354,15 Kč |
| 270 | 205,38222 Kč | 55 453,20 Kč |
| 540 | 193,97641 Kč | 104 747,26 Kč |
| 1 035 | 183,83577 Kč | 190 270,02 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |















