
RK1631110U2A | |
|---|---|
DigiKey Part Number | 4809-RK1631110U2A-ND |
Manufacturer | |
Manufacturer Product Number | RK1631110U2A |
Description | POT 10K OHM 1/10W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Alps Alpine | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 10k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.630" Dia (16.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 76,91500 Kč | 769,15 Kč |
| 25 | 71,43440 Kč | 1 785,86 Kč |
| 50 | 67,53020 Kč | 3 376,51 Kč |
| 100 | 63,82200 Kč | 6 382,20 Kč |
| 250 | 59,21460 Kč | 14 803,65 Kč |
| 600 | 55,10753 Kč | 33 064,52 Kč |
| 1 200 | 52,05185 Kč | 62 462,22 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |









