
RK1631110U1Q | |
|---|---|
DigiKey Part Number | 4809-RK1631110U1Q-ND |
Manufacturer | |
Manufacturer Product Number | RK1631110U1Q |
Description | POT 10K OHM 1/10W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Alps Alpine | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.630" Dia (16.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 76,74800 Kč | 767,48 Kč |
| 25 | 71,28400 Kč | 1 782,10 Kč |
| 50 | 67,38820 Kč | 3 369,41 Kč |
| 100 | 63,68850 Kč | 6 368,85 Kč |
| 250 | 59,08948 Kč | 14 772,37 Kč |
| 600 | 54,99143 Kč | 32 994,86 Kč |
| 1 200 | 51,94167 Kč | 62 330,00 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |











