



PDB181-K420F-103A2 | |
|---|---|
DigiKey Part Number | 118-PDB181-K420F-103A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-K420F-103A2 |
Description | POT 10K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PDB181-K420F-103A2 Models |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.669" Dia (17.00mm) |
Taper Logarithmic | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 35,55900 Kč | 355,59 Kč |
| 25 | 33,05160 Kč | 826,29 Kč |
| 50 | 31,25400 Kč | 1 562,70 Kč |
| 100 | 29,55020 Kč | 2 955,02 Kč |
| 250 | 27,42580 Kč | 6 856,45 Kč |
| 500 | 25,91504 Kč | 12 957,52 Kč |
| 1 000 | 24,48269 Kč | 24 482,69 Kč |
| 5 000 | 21,44483 Kč | 107 224,15 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |










