
RK1631110U0Q | |
|---|---|
DigiKey Part Number | 4809-RK1631110U0Q-ND |
Manufacturer | |
Manufacturer Product Number | RK1631110U0Q |
Description | POT 10K OHM 1/10W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.1W, 1/10W Wire Leads |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Alps Alpine | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Actuator Type Knurled |
Resistance (Ohms) 10k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.630" Dia (16.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,37000 Kč | 77,37 Kč |
| 10 | 64,44300 Kč | 644,43 Kč |
| 25 | 59,85520 Kč | 1 496,38 Kč |
| 50 | 56,58520 Kč | 2 829,26 Kč |
| 200 | 50,54020 Kč | 10 108,04 Kč |
| 400 | 47,75023 Kč | 19 100,09 Kč |
| 600 | 46,18658 Kč | 27 711,95 Kč |
| 1 000 | 44,28645 Kč | 44 286,45 Kč |
| 5 000 | 38,78330 Kč | 193 916,50 Kč |
| Unit Price without VAT: | 77,37000 Kč |
|---|---|
| Unit Price with VAT: | 93,61770 Kč |







