
RK1631210AX9 | |
|---|---|
DigiKey Part Number | 4809-RK1631210AX9-ND |
Manufacturer | |
Manufacturer Product Number | RK1631210AX9 |
Description | POT 10K OHM 1/10W LINEAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns 0.1W, 1/10W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Alps Alpine | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Bulk | Termination Style PC Pins |
Part Status Active | Actuator Type Knurled |
Resistance (Ohms) 10k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.1W, 1/10W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Round - 0.630" Dia (16.00mm) |
Taper Linear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,41000 Kč | 146,41 Kč |
| 10 | 121,73400 Kč | 1 217,34 Kč |
| 25 | 113,03680 Kč | 2 825,92 Kč |
| 50 | 106,83860 Kč | 5 341,93 Kč |
| 100 | 100,95940 Kč | 10 095,94 Kč |
| 250 | 93,65288 Kč | 23 413,22 Kč |
| 600 | 87,14645 Kč | 52 287,87 Kč |
| 1 200 | 82,30763 Kč | 98 769,16 Kč |
| Unit Price without VAT: | 146,41000 Kč |
|---|---|
| Unit Price with VAT: | 177,15610 Kč |





