91 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91 Series
91A1A-B24-D20L
91A1A-B24-D20L

91A1A-B24-D20L

DigiKey Part Number
91A1A-B24-D20L-ND
Manufacturer
Manufacturer Product Number
91A1A-B24-D20L
Description
POT 100K OHM 1/2W PLASTIC LOG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
91A1A-B24-D20L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±20%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1176,82000 Kč176,82 Kč
10148,61300 Kč1 486,13 Kč
25138,56800 Kč3 464,20 Kč
50131,39420 Kč6 569,71 Kč
100124,56970 Kč12 456,97 Kč
250116,05708 Kč29 014,27 Kč
500109,98878 Kč54 994,39 Kč
1 000104,22634 Kč104 226,34 Kč
Unit Price without VAT:176,82000 Kč
Unit Price with VAT:213,95220 Kč