10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91A1A-B28-B15L

DigiKey Part Number
91A1A-B28-B15L-ND
Manufacturer
Manufacturer Product Number
91A1A-B28-B15L
Description
POT 10K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Conductive Plastic 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
91A1A-B28-B15L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 067
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,50000 Kč170,50 Kč
10141,75700 Kč1 417,57 Kč
25131,60720 Kč3 290,18 Kč
50124,38380 Kč6 219,19 Kč
100117,53000 Kč11 753,00 Kč
250109,01992 Kč27 254,98 Kč
500102,97630 Kč51 488,15 Kč
1 00097,25917 Kč97 259,17 Kč
Unit Price without VAT:170,50000 Kč
Unit Price with VAT:206,30500 Kč