



91A1A-B24-D15L | |
|---|---|
DigiKey Part Number | 91A1A-B24-D15L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1A-B24-D15L |
Description | POT 10K OHM 1/2W PLASTIC LOG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 91A1A-B24-D15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,73000 Kč | 183,73 Kč |
| 10 | 152,73900 Kč | 1 527,39 Kč |
| 25 | 141,80360 Kč | 3 545,09 Kč |
| 50 | 134,01760 Kč | 6 700,88 Kč |
| 100 | 126,63260 Kč | 12 663,26 Kč |
| 250 | 117,46028 Kč | 29 365,07 Kč |
| 500 | 110,94798 Kč | 55 473,99 Kč |
| 1 000 | 104,78611 Kč | 104 786,11 Kč |
| Unit Price without VAT: | 183,73000 Kč |
|---|---|
| Unit Price with VAT: | 222,31330 Kč |
















