



91A1A-B24-B10L | |
|---|---|
DigiKey Part Number | 91A1A-B24-B10L-ND |
Manufacturer | |
Manufacturer Product Number | 91A1A-B24-B10L |
Description | POT 1K OHM 1W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 91A1A-B24-B10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±1000ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,77000 Kč | 163,77 Kč |
| 10 | 137,64600 Kč | 1 376,46 Kč |
| 25 | 128,34600 Kč | 3 208,65 Kč |
| 50 | 121,70680 Kč | 6 085,34 Kč |
| 100 | 115,38560 Kč | 11 538,56 Kč |
| 250 | 107,50404 Kč | 26 876,01 Kč |
| 500 | 101,88536 Kč | 50 942,68 Kč |
| 1 000 | 96,54877 Kč | 96 548,77 Kč |
| Unit Price without VAT: | 163,77000 Kč |
|---|---|
| Unit Price with VAT: | 198,16170 Kč |


















