10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83A1A-B24-J15L

DigiKey Part Number
83A1A-B24-J15L-ND
Manufacturer
Manufacturer Product Number
83A1A-B24-J15L
Description
POT 10K OHM 1W WIREWOUND LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
83A1A-B24-J15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±50ppm/°C
Series
Rotation
3600°
Packaging
Tray
Resistive Material
Wirewound
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
10k
Actuator Type
Slotted
Tolerance
±5%
Actuator Length
0.750" (19.05mm)
Power (Watts)
1W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
10.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Square - 0.625" x 0.625" Face (15.88mm x 15.88mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 421,14000 Kč1 421,14 Kč
101 178,17700 Kč11 781,77 Kč
251 092,81160 Kč27 320,29 Kč
501 032,21540 Kč51 610,77 Kč
100974,88460 Kč97 488,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 421,14000 Kč
Unit Price with VAT:1 719,57940 Kč