
0026615030 | |
|---|---|
DigiKey Part Number | WM5236-ND |
Manufacturer | |
Manufacturer Product Number | 0026615030 |
Description | CONN HEADER R/A 3POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026615030 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.156" (3.96mm) |
Packaging Bulk | Insulation Height 0.394" (10.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Shrouded - 1 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 44,60000 Kč | 446,00 Kč |
| 100 | 37,90350 Kč | 3 790,35 Kč |
| 575 | 33,50150 Kč | 19 263,36 Kč |
| 1 150 | 31,90309 Kč | 36 688,55 Kč |
| 5 175 | 28,69341 Kč | 148 488,40 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |



























