
MLX3410070M7MLX3(R) | |
|---|---|
DigiKey Part Number | 1939-MLX3410070M7MLX3(R)-ND |
Manufacturer | |
Manufacturer Product Number | MLX3410070M7MLX3(R) |
Description | CABLE ASSY 3 POS 2.88" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.240' (73.15mm, 2.88") |
Datasheet | Datasheet |
Category | Length 0.240' (73.15mm, 2.88") |
Manufacturer GlobTek, Inc. | Features Locking Ramp |
Packaging Bulk | Color Black, White, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
Number of Rows 1 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.156" (3.96mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,36000 Kč | 125,36 Kč |
| 10 | 106,52300 Kč | 1 065,23 Kč |
| 25 | 99,85800 Kč | 2 496,45 Kč |
| 50 | 95,08320 Kč | 4 754,16 Kč |
| 100 | 90,54340 Kč | 9 054,34 Kč |
| 300 | 83,79113 Kč | 25 137,34 Kč |
| 500 | 80,82592 Kč | 40 412,96 Kč |
| 1 000 | 76,97111 Kč | 76 971,11 Kč |
| 2 500 | 72,15803 Kč | 180 395,07 Kč |
| Unit Price without VAT: | 125,36000 Kč |
|---|---|
| Unit Price with VAT: | 151,68560 Kč |















