
GTM96700-B6524S-F(R) | |
|---|---|
DigiKey Part Number | 1939-GTM96700-B6524S-F(R)-ND |
Manufacturer | |
Manufacturer Product Number | GTM96700-B6524S-F(R) |
Description | AC/DC CONVERTER 24V 65W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Bulk | Operating Temperature -10°C ~ 50°C |
Part Status Active | Mounting Type Chassis Mount |
Type Open Frame | Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm) |
Number of Outputs 1 | Approval Agency CB, CE, EAC, ETL, S-Mark, UkrSEPRO, VCCI |
Voltage - Input 100 ~ 240 VAC | Standard Number 60601-1; 60950-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 2.708 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,79000 Kč | 567,79 Kč |
| 5 | 540,74000 Kč | 2 703,70 Kč |
| 10 | 529,48600 Kč | 5 294,86 Kč |
| 25 | 514,99680 Kč | 12 874,92 Kč |
| 90 | 495,40111 Kč | 44 586,10 Kč |
| 180 | 485,10861 Kč | 87 319,55 Kč |
| 270 | 479,18759 Kč | 129 380,65 Kč |
| Unit Price without VAT: | 567,79000 Kč |
|---|---|
| Unit Price with VAT: | 687,02590 Kč |




