



C810070M6MLX5(R) | |
|---|---|
DigiKey Part Number | 1939-1900-ND |
Manufacturer | |
Manufacturer Product Number | C810070M6MLX5(R) |
Description | CBL ASSY 5P SKT-IEC 320-C8 0.2" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to IEC 320-C8 0.20' (60.0mm) |
Datasheet | Datasheet |
Category | Length 0.20' (60.0mm) |
Manufacturer GlobTek, Inc. | Cable Type Individual |
Packaging Bulk | Color Black, White |
Part Status Active | Shielding Unshielded |
Connector Type Rectangular 05 pos Socket to IEC 320-C8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 72,06500 Kč | 720,65 Kč |
| 25 | 67,55480 Kč | 1 688,87 Kč |
| 50 | 64,32520 Kč | 3 216,26 Kč |
| 100 | 61,25330 Kč | 6 125,33 Kč |
| 300 | 56,68410 Kč | 17 005,23 Kč |
| 500 | 54,67796 Kč | 27 338,98 Kč |
| 1 000 | 52,06958 Kč | 52 069,58 Kč |
| 2 500 | 48,81271 Kč | 122 031,78 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |




