
51AAD-B24-A15L | |
|---|---|
DigiKey Part Number | 51AAD-B24-A15L-ND |
Manufacturer | |
Manufacturer Product Number | 51AAD-B24-A15L |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 51AAD-B24-A15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 290° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.750" (19.05mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 174,51400 Kč | 1 745,14 Kč |
| 45 | 154,42400 Kč | 6 949,08 Kč |
| 90 | 145,91044 Kč | 13 131,94 Kč |
| 135 | 141,13926 Kč | 19 053,80 Kč |
| 270 | 133,32563 Kč | 35 997,92 Kč |
| 540 | 125,92967 Kč | 68 002,02 Kč |
| 1 035 | 119,35161 Kč | 123 528,92 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |














