Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Gloss
OEDL-63-2-5
OEDL-63-2-5

OEDL-63-2-5

DigiKey Part Number
226-1101-ND
Manufacturer
Manufacturer Product Number
OEDL-63-2-5
Description
KNOB KNURLED 0.250" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Line on Top Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.625" (15.88mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Line on Top
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Gloss
Style
Cylindrical
Features
6-32 Set Screw
Type
Knurled, Diamond
Base Product Number
Shaft Size
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1270,91000 Kč270,91 Kč
5234,33200 Kč1 171,66 Kč
20209,71250 Kč4 194,25 Kč
40199,32125 Kč7 972,85 Kč
60193,75100 Kč11 625,06 Kč
100187,22610 Kč18 722,61 Kč
260176,35331 Kč45 851,86 Kč
500169,80130 Kč84 900,65 Kč
1 000163,55196 Kč163 551,96 Kč
Manufacturers Standard Package
Unit Price without VAT:270,91000 Kč
Unit Price with VAT:327,80110 Kč
Alternate Color
KNOB KNURLED 0.250" METAL
In-Stock: 0
Unit Price: 197,84550 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 24
Unit Price: 270,91000 Kč
KNOB KNURLED 0.250" METAL
In-Stock: 19
Unit Price: 270,91000 Kč